LCMXO2-7000HC-5FTG256C vs LCMXO2-7000HC-5BG256C feature comparison

LCMXO2-7000HC-5FTG256C Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO2-7000HC-5BG256C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Package Description LBGA, BGA256,16X16,40 CABGA-256
Reach Compliance Code unknown compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Additional Feature ALSO OPERATES AT 3.3 V NOMINAL SUPPLY ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
Clock Frequency-Max 128.7 MHz 128.7 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 17 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Inputs 206 206
Number of Logic Cells 6864 6864
Number of Outputs 206 206
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 858 CLBS 858 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LFBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.7 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 14 mm
Base Number Matches 1 1

Compare LCMXO2-7000HC-5FTG256C with alternatives

Compare LCMXO2-7000HC-5BG256C with alternatives