LCMXO2-7000HC-5BG256C
vs
LCMXO2-7000HC-5FTG256I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Package Description
CABGA-256
LBGA, BGA256,16X16,40
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Lattice Semiconductor
Additional Feature
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
Clock Frequency-Max
128.7 MHz
128.7 MHz
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e1
Length
14 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Inputs
206
206
Number of Logic Cells
6864
6864
Number of Outputs
206
206
Number of Terminals
256
256
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
858 CLBS
858 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LBGA
Package Equivalence Code
BGA256,16X16,32
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE
Packing Method
TRAY
TRAY
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.55 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
17 mm
Base Number Matches
1
1
Compare LCMXO2-7000HC-5BG256C with alternatives
Compare LCMXO2-7000HC-5FTG256I with alternatives