LCMCC451611T720NG vs LBMCC321611T480NG feature comparison

LCMCC451611T720NG TAIYO YUDEN

Buy Now Datasheet

LBMCC321611T480NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 1806, 2 PIN EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.007 Ω 0.005 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 1.1 mm 1.1 mm
Length 4.5 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 72 OHM Ω 48 OHM Ω
Packing Method TR, EMBOSSED TAPE, EMBOSSED
Rated Current 6 A 6 A
Screening Level AEC-Q200
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare LCMCC451611T720NG with alternatives

Compare LBMCC321611T480NG with alternatives