LBMCC321611T480NG vs SIM1204Y260CBAH feature comparison

LBMCC321611T480NG TAIYO YUDEN

Buy Now Datasheet

SIM1204Y260CBAH MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD MERITEK ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown compliant
DC Resistance-Max 0.005 Ω 0.006 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 48 OHM Ω 26 OHM Ω
Packing Method TAPE, EMBOSSED TR, 7 INCH
Rated Current 6 A 6 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare LBMCC321611T480NG with alternatives

Compare SIM1204Y260CBAH with alternatives