LCMCC321611T480NG
vs
BBUP00321611800Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
|
Package Description |
EIA STD PACKAGE SIZE 1206, 2 PIN
|
|
Reach Compliance Code |
unknown
|
|
DC Resistance-Max |
0.005 Ω
|
|
Filter Type |
FERRITE BEAD
|
|
Height |
1.1 mm
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
48 OHM Ω
|
|
Packing Method |
TR, EMBOSSED
|
|
Rated Current |
6 A
|
|
Screening Level |
AEC-Q200
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare LCMCC321611T480NG with alternatives