LCHF0402-6N8K vs 2012-068K feature comparison

LCHF0402-6N8K Inductor Supply Inc

Buy Now Datasheet

2012-068K API Delevan

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INDUCTOR SUPPLY INC API DELEVAN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +100C Industrial: -40C to +100C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
DC Resistance 0.32 Ω 0.25 Ω
Inductance-Nom (L) 0.0068 µH 0.0068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 0.25 A 0.3 A
Self Resonance Frequency 5500 MHz 3650 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature MULTILAYER MULTILAYER
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Base Number Matches 1 1
Core Material CERAMIC
Test Frequency 100 MHz

Compare LCHF0402-6N8K with alternatives

Compare 2012-068K with alternatives