LCGGX1T23JCE
vs
LCGGF5T23LCU
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
7.64 mm
|
7.64 mm
|
Actuator Type |
SIMULATED ROLLER, LOW FORCE
|
SIMULATED ROLLER, LOW FORCE
|
Body Breadth |
6.1 mm
|
9.32 mm
|
Body Height |
9.32 mm
|
6.1 mm
|
Body Length or Diameter |
19.84 mm
|
19.84 mm
|
Contact (AC) Max Rating R Load |
1A@125VAC
|
1A@125VAC
|
Contact Current(AC)-Max |
1 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@30VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Electrical Life |
6000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
0.27 N
|
0.27 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Pre-Travel-Max |
6.4 mm
|
6.4 mm
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LCGGX1T23JCE with alternatives
Compare LCGGF5T23LCU with alternatives