LCGGX1T23ECE
vs
LCGGF5T23SCE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
7.64 mm
7.64 mm
Actuator Type
SIMULATED ROLLER, LOW FORCE
SIMULATED ROLLER, LOW FORCE
Body Breadth
6.1 mm
6.1 mm
Body Height
9.32 mm
9.32 mm
Body Length or Diameter
19.84 mm
19.84 mm
Contact (AC) Max Rating R Load
1A@125VAC
1A@125VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@30VDC
1A@30VDC
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
30 V
30 V
Electrical Life
6000 Cycle(s)
6000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Force-Max
0.27 N
0.27 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Pre-Travel-Max
6.4 mm
6.4 mm
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact Timing
SNAP ACTION
Dielectric Withstand Volts
1000VRMS V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
PCB Hole Count
3
Terminal Length
0.158 inch
Terminal Material
COPPER ALLOY
Compare LCGGX1T23ECE with alternatives
Compare LCGGF5T23SCE with alternatives