LCGGV6T13HYU
vs
LCGGL9T13EY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
3.96 mm
3.96 mm
Actuator Type
SIMULATED ROLLER, HIGH FORCE
SIMULATED ROLLER, HIGH FORCE
Body Breadth
6.1 mm
6.1 mm
Body Height
9.32 mm
9.32 mm
Body Length or Diameter
19.84 mm
19.84 mm
Contact (AC) Max Rating R Load
5A@250VAC
5A@250VAC
Contact Current(AC)-Max
5 A
5 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
100000 Cycle(s)
6000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.51 N
0.51 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Pre-Travel-Max
3.3 mm
3.3 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Compare LCGGV6T13HYU with alternatives
Compare LCGGL9T13EY with alternatives