LCGGL9T13SWU vs LCGGL9T13EWE feature comparison

LCGGL9T13SWU C&K

Buy Now Datasheet

LCGGL9T13EWE C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 3.96 mm 3.96 mm
Actuator Type SIMULATED ROLLER, HIGH FORCE SIMULATED ROLLER, HIGH FORCE
Body Breadth 6.1 mm 6.1 mm
Body Height 9.32 mm 9.32 mm
Body Length or Diameter 19.84 mm 19.84 mm
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 100000 Cycle(s) 6000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Force-Max 0.51 N 0.51 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Pre-Travel-Max 3.3 mm 3.3 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.3HP@250VAC
Contact Timing SNAP ACTION
Dielectric Withstand Volts 1000VRMS V
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω
Sealing EPOXY TERMINAL SEALED
Terminal Material COPPER ALLOY

Compare LCGGL9T13SWU with alternatives

Compare LCGGL9T13EWE with alternatives