LCGGL9T13HWE vs LCGGV6T13LWUE feature comparison

LCGGL9T13HWE C&K

Buy Now Datasheet

LCGGV6T13LWUE C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 3.96 mm 3.96 mm
Actuator Type SIMULATED ROLLER, HIGH FORCE SIMULATED ROLLER, HIGH FORCE
Body Breadth 6.1 mm 9.32 mm
Body Height 9.32 mm 6.1 mm
Body Length or Diameter 19.84 mm 19.84 mm
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.3HP@250VAC
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 6000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Operating Force-Max 0.51 N 0.51 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Pre-Travel-Max 3.3 mm 3.3 mm
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Material COPPER ALLOY
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare LCGGL9T13HWE with alternatives

Compare LCGGV6T13LWUE with alternatives