LCGGL9T13HW
vs
LCGGV6T13EWE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
3.96 mm
|
3.96 mm
|
Actuator Type |
SIMULATED ROLLER, HIGH FORCE
|
SIMULATED ROLLER, HIGH FORCE
|
Body Breadth |
6.1 mm
|
6.1 mm
|
Body Height |
9.32 mm
|
9.32 mm
|
Body Length or Diameter |
19.84 mm
|
19.84 mm
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
5A@250VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
6000 Cycle(s)
|
6000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
0.51 N
|
0.51 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Pre-Travel-Max |
3.3 mm
|
3.3 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
Sealing |
|
EPOXY TERMINAL SEALED
|
|
|
|
Compare LCGGL9T13HW with alternatives
Compare LCGGV6T13EWE with alternatives