LCGGF5T23LCU vs LCGGX1T23JCUE feature comparison

LCGGF5T23LCU C&K

Buy Now Datasheet

LCGGX1T23JCUE C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 7.64 mm 7.64 mm
Actuator Type SIMULATED ROLLER, LOW FORCE SIMULATED ROLLER, LOW FORCE
Body Breadth 9.32 mm 6.1 mm
Body Height 6.1 mm 9.32 mm
Body Length or Diameter 19.84 mm 19.84 mm
Contact (AC) Max Rating R Load 1A@125VAC 1A@125VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Force-Max 0.27 N 0.27 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Pre-Travel-Max 6.4 mm 6.4 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER WIRE
Base Number Matches 1 1
Sealing EPOXY TERMINAL SEALED

Compare LCGGF5T23LCU with alternatives

Compare LCGGX1T23JCUE with alternatives