LCCM0805M201RTAR vs ACM-31-161-T feature comparison

LCCM0805M201RTAR Kyocera AVX Components

Buy Now Datasheet

ACM-31-161-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.4 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.8 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 3 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 200 OHM Ω 160 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 0.33 A 0.34 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare LCCM0805M201RTAR with alternatives

Compare ACM-31-161-T with alternatives