Part Details for LCCM0805M201RTAR by Kyocera AVX Components
Overview of LCCM0805M201RTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCM0805M201RTAR
LCCM0805M201RTAR CAD Models
LCCM0805M201RTAR Part Data Attributes
|
LCCM0805M201RTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCCM0805M201RTAR
Kyocera AVX Components
Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for LCCM0805M201RTAR
This table gives cross-reference parts and alternative options found for LCCM0805M201RTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCM0805M201RTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.