LCCM0805M121RTAR vs WQCF2012Z0M750PB feature comparison

LCCM0805M121RTAR Kyocera AVX Components

Buy Now Datasheet

WQCF2012Z0M750PB Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 75 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 0.37 A 0.4 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare LCCM0805M121RTAR with alternatives

Compare WQCF2012Z0M750PB with alternatives