LCCA30143-FT5 vs LCCA30144-FT5 feature comparison

LCCA30143-FT5 Infinite Electronics

Buy Now Datasheet

LCCA30144-FT5 L-com Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INFINITE ELECTRONICS INTERNATIONAL INC L-COM INC
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE, LABORATORY USE GENERAL PURPOSE, LABORATORY USE
Conductor Finish SILVER SILVER
Conductor Material COPPER CLAD STEEL COPPER CLAD STEEL
Connector Side1 TNC MALE TNC MALE
Connector Side2 TNC MALE TNC MALE
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction SOLID SOLID
DIN Conformance NO NO
Diameter 2.67 mm 2.67 mm
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Jacket Material FLUORINATED ETHYLENE PROPYLENE FLUORINATED ETHYLENE PROPYLENE
Length 1.524 mm 1.524 mm
MIL Conformance NO NO
Number of Conductors 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 2121 V 2121 V
Resistance 0.215 Ω 0.215 Ω
Shielding YES YES
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2

Compare LCCA30143-FT5 with alternatives

Compare LCCA30144-FT5 with alternatives