Datasheets
LCCA30143-FT5 by:

Cable Assembly, 1 Conductor(s), 2121V, Communication Cable,

Part Details for LCCA30143-FT5 by Infinite Electronics

Overview of LCCA30143-FT5 by Infinite Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LCCA30143-FT5

LCCA30143-FT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCCA30143-FT5 Part Data Attributes

LCCA30143-FT5 Infinite Electronics
Buy Now Datasheet
Compare Parts:
LCCA30143-FT5 Infinite Electronics Cable Assembly, 1 Conductor(s), 2121V, Communication Cable,
Part Life Cycle Code Active
Ihs Manufacturer INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code unknown
Application GENERAL PURPOSE, LABORATORY USE
Conductor Finish SILVER
Conductor Material COPPER CLAD STEEL
Connector Side1 TNC MALE
Connector Side2 TNC MALE
Connector Support Type CABLE ASSEMBLY
Construction SOLID
DIN Conformance NO
Diameter 2.67 mm
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
Jacket Material FLUORINATED ETHYLENE PROPYLENE
Length 1.524 mm
MIL Conformance NO
Number of Conductors 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Voltage 2121 V
Resistance 0.215 Ω
Shielding YES
Wire and Cable Name COMMUNICATION CABLE

Alternate Parts for LCCA30143-FT5

This table gives cross-reference parts and alternative options found for LCCA30143-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30143-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LCCA30143-FT5 Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, L-com Inc LCCA30143-FT5 vs LCCA30143-FT5
LCCA30145-FT5 Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, Infinite Electronics LCCA30143-FT5 vs LCCA30145-FT5
LCCA30144-FT5 Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, Infinite Electronics LCCA30143-FT5 vs LCCA30144-FT5
LCCA30145-FT5 Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, L-com Inc LCCA30143-FT5 vs LCCA30145-FT5
Part Number Description Manufacturer Compare
LCCA30145-FT5 Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, L-com Inc LCCA30143-FT5 vs LCCA30145-FT5
LCCA30143-FT5 Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, L-com Inc LCCA30143-FT5 vs LCCA30143-FT5
LCCA30144-FT5 Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, L-com Inc LCCA30143-FT5 vs LCCA30144-FT5
LCCA30144-FT5 Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, Infinite Electronics LCCA30143-FT5 vs LCCA30144-FT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30143-FT5 by Infinite Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30143-FT5 by Infinite Electronics

Select Manufacturer
Which Manufacturer of LCCA30143-FT5 would you like to use for your alert(s)?
  • Please alert me when LCCA30143-FT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCCA30143-FT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30143-FT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCCA30143-FT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30143-FT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30143-FT5 by Infinite Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: