LCC52T
vs
213-032-631
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CRANE CONNECTORS
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0, LOW PROFILE, POLARIZED
|
Body Breadth |
1.02 inch
|
|
Body Depth |
0.315 inch
|
|
Body Length |
1.02 inch
|
|
Contact Configuration |
13X13
|
|
Contact Finish Mating |
SN
|
TIN OVER NICKEL
|
Contact Finish Termination |
TIN
|
TIN OVER NICKEL
|
Contact Material |
P-CUSN
|
BERYLLIUM COPPER
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC52
|
PLCC32
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Housing Material |
THERMOPLASTIC
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
1000000000 Ω
|
|
Manufacturer Series |
LCC
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
52
|
32
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
JESD-609 Code |
|
e3
|
|
|
|
Compare LCC52T with alternatives
Compare 213-032-631 with alternatives