LCA50S-12
vs
LGA50A-12-SY
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
COSEL CO LTD
|
COSEL CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Cosel
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
6
|
1
|
Approvals |
|
CE, CIS, EN, FCC, UL
|
Efficiency (Main Output) |
|
82%
|
Input Voltage-Max |
|
132 V
|
Input Voltage-Min |
|
85 V
|
Input Voltage-Nom |
|
100 V
|
JESD-30 Code |
|
R-XXMA-X
|
Length |
|
162 mm
|
Line Regulation-Max |
|
0.00576%
|
Load Regulation-Max |
|
0.8333%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
-10 °C
|
Output Current-Max |
|
4.3 A
|
Output Voltage-Max |
|
12.12 V
|
Output Voltage-Min |
|
11.88 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
OVER CURRENT; OVER VOLTAGE
|
Ripple Voltage (Main Out) |
|
0.06363 Vrms
|
Seated Height-Max |
|
37 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
51.6 W
|
Trim/Adjustable Output |
|
YES
|
Warm-up Time |
|
0.2 s
|
Width |
|
60 mm
|
|
|
|
Compare LCA50S-12 with alternatives
Compare LGA50A-12-SY with alternatives