LCA10150T09LC vs LCA10150T23QC feature comparison

LCA10150T09LC C&K

Buy Now Datasheet

LCA10150T23QC C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 224646078 224646078
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Category CO2 Kg 5.5 5.5
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Actuator Travel 5.05 mm 10.1 mm
Actuator Type LEVER LEVER
Body Breadth 10.6 mm 6.4 mm
Body Height 6.4 mm 10.6 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 10.1A@250VAC 10.1A@250VAC
Contact Current(AC)-Max 10.1 A 10.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Force-Max 1.47 N 1.47 N
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 4.3 mm 8.6 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1

Compare LCA10150T09LC with alternatives

Compare LCA10150T23QC with alternatives