LCA06150T05PC
vs
LCS051T05SC20CC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
4.2 mm
5.2 mm
Actuator Type
SHORT LEVER
SHORT LEVER
Body Breadth
6.4 mm
6.4 mm
Body Height
10.6 mm
9.8 mm
Body Length or Diameter
19.8 mm
19.8 mm
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
100000 Cycle(s)
10000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Force-Max
1.47 N
1.47 N
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
3.6 mm
4.3 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Sealing
IP67
Compare LCA06150T05PC with alternatives
Compare LCS051T05SC20CC with alternatives