LCA01150T09QW vs LCS011T28WC22AW feature comparison

LCA01150T09QW C&K

Buy Now Datasheet

LCS011T28WC22AW C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 12 Weeks
Actuator Travel 5.05 mm 12.2 mm
Actuator Type LEVER LEVER
Body Breadth 6.4 mm 6.4 mm
Body Height 10.6 mm 9.8 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.47 N 1.47 N
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Pre-Travel-Max 4.3 mm 10.1 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Sealing IP67

Compare LCA01150T09QW with alternatives

Compare LCS011T28WC22AW with alternatives