LCA01150S06PY vs LCS011S26WC28AY feature comparison

LCA01150S06PY C&K

Buy Now Datasheet

LCS011S26WC28AY C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 4.54 mm 5.6 mm
Actuator Type SIMULATED LEVER SIMULATED LEVER
Body Breadth 6.4 mm 6.4 mm
Body Height 10.6 mm 9.8 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Force-Max 1.47 N 1.47 N
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Pre-Travel-Max 3.9 mm 4.6 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Sealing IP67

Compare LCA01150S06PY with alternatives

Compare LCS011S26WC28AY with alternatives