LC85050
vs
PCD5042HZ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANYO ELECTRIC CO LTD
PHILIPS SEMICONDUCTORS
Part Package Code
QFP
Package Description
QFP, QFP80,.7X.9,32
QFP, QFP80,.55SQ,20
Pin Count
80
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQFP-G80
S-PQFP-G80
JESD-609 Code
e0
e0
Length
20 mm
Number of Functions
1
Number of Terminals
80
80
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP80,.7X.9,32
QFP80,.55SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3 mm
Supply Current-Max
140 mA
12 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
Base Number Matches
1
2
Compare LC85050 with alternatives