Part Details for LC85050 by SANYO Electric Co Ltd
Overview of LC85050 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC85050
LC85050 CAD Models
LC85050 Part Data Attributes
|
LC85050
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC85050
SANYO Electric Co Ltd
Support Circuit, CMOS, PQFP80, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LC85050
This table gives cross-reference parts and alternative options found for LC85050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC85050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC14406BXXVD | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | LC85050 vs SC14406BXXVD |
SC14408B80VV | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | LC85050 vs SC14408B80VV |
PCD5042HZ-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | LC85050 vs PCD5042HZ-T |
SC14408B80VV | National Semiconductor Corporation | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80, Cordless Telephone IC | LC85050 vs SC14408B80VV |
PCD5041HZ | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | LC85050 vs PCD5041HZ |