LC75842E
vs
LC75842E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SANYO ELECTRIC CO LTD
|
Package Description |
QFP, QFP36,.35SQ
|
LQFP, QFP36,.35SQ
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Display Mode |
SEGMENT
|
SEGMENT
|
JESD-30 Code |
S-PQFP-G36
|
S-PQFP-G36
|
Number of Segments |
27
|
29
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LQFP
|
Package Equivalence Code |
QFP36,.35SQ
|
QFP36,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
36
|
ECCN Code |
|
EAR99
|
Data Input Mode |
|
SERIAL
|
Interface IC Type |
|
LIQUID CRYSTAL DISPLAY DRIVER
|
Length |
|
7 mm
|
Multiplexed Display Capability |
|
YES
|
Number of Functions |
|
1
|
Seated Height-Max |
|
1.7 mm
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
4 V
|
Width |
|
7 mm
|
fmax-Min |
|
0.1 MHz
|
|
|
|