LC7538JM
vs
LC7537NE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
SANYO ELECTRIC CO LTD
Part Package Code
DFP
QFP
Package Description
SSOP, SOP36,.4,32
QFP, QFP48,.79SQ,40
Pin Count
36
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Channel Separation
87 dB
90 dB
Consumer IC Type
TONE CONTROL CIRCUIT
TONE CONTROL CIRCUIT
Harmonic Distortion
0.06%
0.02%
JESD-30 Code
R-PDSO-G36
S-PQFP-G48
JESD-609 Code
e0
e0
Length
15.3 mm
14 mm
Number of Bands
2
2
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
36
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
QFP
Package Equivalence Code
SOP36,.4,32
QFP48,.79SQ,40
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
3 mm
Supply Current-Max
21 mA
2 mA
Supply Voltage-Max (Vsup)
10 V
15 V
Supply Voltage-Min (Vsup)
7 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
1 mm
Terminal Position
DUAL
QUAD
Width
7.9 mm
14 mm
Base Number Matches
1
1
Additional Feature
IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY
Compare LC7538JM with alternatives
Compare LC7537NE with alternatives