LC7537NE vs MPS751G feature comparison

LC7537NE SANYO Electric Co Ltd

Buy Now Datasheet

MPS751G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO ELECTRIC CO LTD ROCHESTER ELECTRONICS LLC
Part Package Code QFP TO-92
Package Description QFP, QFP48,.79SQ,40 LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 48 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY
Channel Separation 90 dB
Consumer IC Type TONE CONTROL CIRCUIT
Harmonic Distortion 0.02%
JESD-30 Code S-PQFP-G48 O-PBCY-T3
JESD-609 Code e0 e1
Length 14 mm
Number of Bands 2
Number of Channels 2
Number of Functions 1
Number of Terminals 48 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP48,.79SQ,40
Package Shape SQUARE ROUND
Package Style FLATPACK CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 3 mm
Supply Current-Max 2 mA
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1 mm
Terminal Position QUAD BOTTOM
Width 14 mm
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code CASE 29-11
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-92
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 75 MHz

Compare LC7537NE with alternatives

Compare MPS751G with alternatives