LC5256MV-75FN256C
vs
M5A3-256/160-12YC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
QFP
|
Package Description |
LEAD FREE, FPBGA-256
|
PLASTIC, QFP-208
|
Pin Count |
256
|
208
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
YES
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B256
|
S-PQFP-G208
|
JESD-609 Code |
e1
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
17 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
141
|
160
|
Number of Macro Cells |
256
|
256
|
Number of Terminals |
256
|
208
|
Organization |
0 DEDICATED INPUTS, 141 I/O
|
0 DEDICATED INPUTS, 160 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FQFP
|
Package Equivalence Code |
BGA256,16X16,40
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
9.5 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.1 mm
|
4.1 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN LEAD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
17 mm
|
28 mm
|
Base Number Matches |
1
|
2
|
Clock Frequency-Max |
|
71.4 MHz
|
Number of Inputs |
|
160
|
Number of Outputs |
|
160
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare LC5256MV-75FN256C with alternatives
Compare M5A3-256/160-12YC with alternatives