LB16RKW01-5D24-JB
vs
8636AB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.33
|
Actuator Length |
0.197 inch
|
0.248 inch
|
Actuator Travel |
3 mm
|
2.6924 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
15.8 mm
|
6.985 mm
|
Body Color |
BLACK
|
|
Body Height |
22.5 mm
|
18.1864 mm
|
Body Length or Diameter |
22 mm
|
13.1826 mm
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
4 A
|
Contact (DC) Max Rating R Load |
3A@30VDC
|
4A@30VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.05 mΩ
|
0.01 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
100000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Plating |
SILVER
|
|
Housing Material |
GLASS FILLED POLYAMIDE
|
STAINLESS STEEL
|
Illumination |
AMBER LED
|
NON-ILLUMINATED
|
Insulation Resistance |
200000000 Ω
|
1000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
4.41 N
|
|
Operating Temperature-Max |
50 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Sealing |
EPOXY TERMINAL SEALED; IP65
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
ALTERNATE
|
ALTERNATE
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
SILVER
|
|
Terminal Length |
0.295 inch
|
0.145 inch
|
Terminal Material |
PHOSPHOR BRONZE
|
|
Termination Type |
QUICK CONNECT/SOLDER
|
SOLDER
|
Base Number Matches |
1
|
25
|
Samacsys Manufacturer |
|
Apem
|
Actuator Material |
|
BRASS
|
Bushing Diameter |
|
0.25 inch
|
Bushing Length |
|
0.275 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Material |
|
SILVER
|
End Contact Material |
|
SILVER
|
|
|
|
Compare LB16RKW01-5D24-JB with alternatives
Compare 8636AB with alternatives