8636AB
vs
YB216CWSKW01-5F12-HB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.33
|
8536.50.90.33
|
Samacsys Manufacturer |
Apem
|
|
Actuator Length |
0.248 inch
|
|
Actuator Material |
BRASS
|
|
Actuator Travel |
2.6924 mm
|
3 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
6.985 mm
|
|
Body Height |
18.1864 mm
|
24.5 mm
|
Body Length or Diameter |
13.1826 mm
|
18 mm
|
Bushing Diameter |
0.25 inch
|
|
Bushing Length |
0.275 inch
|
0.288 inch
|
Bushing Type |
1/4-40
|
M16P1
|
Center Contact Material |
SILVER
|
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
4 A
|
3 A
|
Contact (DC) Max Rating R Load |
4A@30VDC
|
3A@30VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.05 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
30000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER
|
|
Housing Material |
STAINLESS STEEL
|
GLASS FILLED POLYAMIDE
|
Illumination |
NON-ILLUMINATED
|
GREEN LED
|
Insulation Resistance |
1000000000 Ω
|
200000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED POLYAMIDE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Sealing |
EPOXY
|
EPOXY TERMINAL SEALED; IP65
|
Surface Mount |
NO
|
NO
|
Switch Action |
ALTERNATE
|
ALTERNATE
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.145 inch
|
0.288 inch
|
Termination Type |
SOLDER
|
QUICK CONNECT/SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
STANDARD: UL
|
Center Contact Plating |
|
SILVER
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
End Contact Plating |
|
SILVER
|
JESD-609 Code |
|
e3
|
Operating Force-Max |
|
1.5 N
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Material |
|
PHOSPHOR BRONZE
|
|
|
|
Compare 8636AB with alternatives
Compare YB216CWSKW01-5F12-HB with alternatives