LB15CKW01-G
vs
MB2011SB1W03-DH
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Length |
0.197 inch
|
0.59 inch
|
Actuator Travel |
2.9972 mm
|
1.8034 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
Non Illuminated Cap
|
|
Body Height |
21.4884 mm
|
46.3296 mm
|
Body Length or Diameter |
23.6982 mm
|
13.0048 mm
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.01 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
SLOW-MAKE/-BREAK
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
100000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
GLASS FILLED POLYAMIDE
|
STAINLESS STEEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
200000000 Ω
|
1000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-15 °C
|
Sealing |
EPOXY
|
EPOXY
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
SILVER
|
GOLD OVER NICKEL/SILVER
|
Terminal Length |
0.295 inch
|
0.25 inch
|
Terminal Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Base Number Matches |
2
|
1
|
Actuator Color |
|
GRAY
|
Actuator Material |
|
POLYSTYRENE
|
Body Breadth |
|
7.8994 mm
|
Bushing Diameter |
|
0.472 inch
|
Bushing Length |
|
0.472 inch
|
Bushing Type |
|
M12P1
|
Center Contact Material |
|
SILVER
|
End Contact Material |
|
SILVER
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
PCB Hole Count |
|
3
|
Solderability |
|
WAVE
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare LB15CKW01-G with alternatives
Compare MB2011SB1W03-DH with alternatives