LAZ-50V123MS54#B vs KMH50VN123M35X45T4 feature comparison

LAZ-50V123MS54#B TAIYO YUDEN

Buy Now Datasheet

KMH50VN123M35X45T4 United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 12000 µF 12000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.323 mA 12 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 4430 mA 4550 mA
Surface Mount NO NO
Tan Delta 0.3 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 28 mΩ
Manufacturer Series KMH

Compare LAZ-50V123MS54#B with alternatives

Compare KMH50VN123M35X45T4 with alternatives