LAR2E471MEKB25 vs B43642G2477M060 feature comparison

LAR2E471MEKB25 Nichicon Corporation

Buy Now Datasheet

B43642G2477M060 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1400 mA 1690 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
ESR 170 mΩ
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Compare LAR2E471MEKB25 with alternatives

Compare B43642G2477M060 with alternatives