There are no models available for this part yet.
Overview of LAR2E471MEKB25 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LAR2E471MEKB25 by Nichicon Corporation
Part Data Attributes for LAR2E471MEKB25 by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1400 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for LAR2E471MEKB25
This table gives cross-reference parts and alternative options found for LAR2E471MEKB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAR2E471MEKB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2E471MEZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | LAR2E471MEKB25 vs HU2E471MEZS2WPPF |
B43544F2477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | LAR2E471MEKB25 vs B43544F2477M080 |
B43543F2477M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAR2E471MEKB25 vs B43543F2477M007 |
B43509G2477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LAR2E471MEKB25 vs B43509G2477M002 |
B43644G2477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAR2E471MEKB25 vs B43644G2477M002 |
381LQ471M250K012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LAR2E471MEKB25 vs 381LQ471M250K012+D |
B43642G2477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LAR2E471MEKB25 vs B43642G2477M002 |
LAR2E471MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAR2E471MEKB25 vs LAR2E471MELB25 |
B43642G2477M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LAR2E471MEKB25 vs B43642G2477M060 |
B43544F2477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAR2E471MEKB25 vs B43544F2477M080 |