LAQ2G560MERZGAZB vs 381EL560M400H012D feature comparison

LAQ2G560MERZGAZB Nichicon Corporation

Buy Now Datasheet

381EL560M400H012D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 450 mA 510 mA
Terminal Pitch 8.5 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
ESR 2630 mΩ
JESD-609 Code e3
Leakage Current 0.449 mA
Manufacturer Series 381EL
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series 381EL
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare LAQ2G560MERZGAZB with alternatives

Compare 381EL560M400H012D with alternatives