381EL560M400H012D vs LAQ2G560MERZGA feature comparison

381EL560M400H012D Cornell Dubilier Electronics Inc

Buy Now Datasheet

LAQ2G560MERZGA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2630 mΩ
JESD-609 Code e3
Leakage Current 0.449 mA
Length 25 mm 25 mm
Manufacturer Series 381EL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 510 mA 450 mA
Series 381EL
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm 8.5 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Packing Method Bulk

Compare 381EL560M400H012D with alternatives

Compare LAQ2G560MERZGA with alternatives