LAP02KR,NA,TA,TB,VD220K
vs
LAL03NA220K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
FERRITE
FERRITE
DC Resistance
3.4 Ω
3.4 Ω
Inductance-Nom (L)
22 µH
22 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
2.3 mm
2.6 mm
Package Length
3.4 mm
7 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
40
50
Rated Current-Max
0.13 A
0.13 A
Self Resonance Frequency
17 MHz
9.6 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
2.52 MHz
2.52 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Samacsys Manufacturer
TAIYO YUDEN
Compare LAP02KR,NA,TA,TB,VD220K with alternatives
LAP02KR,NA,TA,TB,VD220K vs LAL03TA,TB,NA,KH220K
LAP02KR,NA,TA,TB,VD220K vs LAL03KH220K
LAP02KR,NA,TA,TB,VD220K vs LALAL03NA220K
LAP02KR,NA,TA,TB,VD220K vs LAP03TA220K
LAP02KR,NA,TA,TB,VD220K vs LAP03TB220K
LAP02KR,NA,TA,TB,VD220K vs LAL02KR220K
LAP02KR,NA,TA,TB,VD220K vs FAL02TA220K
LAP02KR,NA,TA,TB,VD220K vs AL0255-220-KTQ
LAP02KR,NA,TA,TB,VD220K vs FAL02VD220K
Compare LAL03NA220K with alternatives