LAP02KR,NA,TA,TB,VD220K vs AL0255-220-KTQ feature comparison

LAP02KR,NA,TA,TB,VD220K TAIYO YUDEN

Buy Now Datasheet

AL0255-220-KTQ RCD Components Inc

Buy Now Datasheet
Yes No
Yes No
Active Active
TAIYO YUDEN CO LTD RCD COMPONENTS INC
unknown compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
FERRITE
3.4 Ω 3.4 Ω
22 µH 22 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
105 °C 105 °C
-25 °C -25 °C
2.3 mm 2 mm
3.4 mm 3.2 mm
Axial Axial
40 40
0.13 A 0.13 A
17 MHz 17 MHz
TUBULAR PACKAGE TUBULAR PACKAGE
NO NO
NO NO
AXIAL AXIAL
WIRE WIRE
2.52 MHz 2.52 MHz
10% 10%
1 1
e0
Tin/Lead (Sn/Pb)

Compare LAP02KR,NA,TA,TB,VD220K with alternatives

Compare AL0255-220-KTQ with alternatives