LAN9311I-NZW
vs
LAN9313-NU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
ROHS COMPLIANT, PLASTIC, XVTQFP-128
ROHS COMPLIANT, PLASTIC, VTQFP-128
Pin Count
128
128
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G128
S-PQFP-G128
Length
14 mm
14 mm
Number of Functions
1
1
Number of Terminals
128
128
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
TFQFP
Package Equivalence Code
TQFP128,.63SQ,16
TQFP128,.63SQ,16
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
0.295 mA
0.27 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
LAN SWITCHING CIRCUIT
ETHERNET SWITCH
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
2
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
7 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare LAN9313-NU with alternatives