Part Details for LAN9311I-NZW by SMSC
Overview of LAN9311I-NZW by SMSC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9311I-NZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | LAN SWITCHING CIRCUIT, PQFP128 | 100 |
|
$10.5829 / $18.4050 | Buy Now |
|
Quest Components | LAN SWITCHING CIRCUIT, PQFP128 | 37 |
|
$17.0246 / $20.7056 | Buy Now |
Part Details for LAN9311I-NZW
LAN9311I-NZW CAD Models
LAN9311I-NZW Part Data Attributes
|
LAN9311I-NZW
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN9311I-NZW
SMSC
LAN Switching Circuit, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, XVTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |