LAN9311I-NZW vs MAX4891ETJ feature comparison

LAN9311I-NZW Microchip Technology Inc

Buy Now Datasheet

MAX4891ETJ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFN
Package Description XVTQFP-128 5 X 5 MM, TQFN-32
Pin Count 128 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
JESD-30 Code S-PQFP-G128 S-XQCC-N32
JESD-609 Code e3 e0
Length 14 mm 5 mm
Number of Functions 1 1
Number of Terminals 128 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTFQFP HVQCCN
Package Equivalence Code TQFP128,.63SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.2 mm 0.8 mm
Supply Current-Max 295 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH LAN SWITCHING CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 5 mm
Base Number Matches 2 4
Pbfree Code No
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Technology BICMOS

Compare LAN9311I-NZW with alternatives

Compare MAX4891ETJ with alternatives