LAN9210-ABZJ vs LAN9220-ABZJ feature comparison

LAN9210-ABZJ SMSC

Buy Now Datasheet

LAN9220-ABZJ SMSC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STANDARD MICROSYSTEMS CORP STANDARD MICROSYSTEMS CORP
Part Package Code QFN QFN
Package Description HALOGEN FREE AND ROHS COMPLIANT, QFN-56 ROHS COMPLIANT, QFN-56
Pin Count 56 56
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer SMSC
Address Bus Width 7 7
Boundary Scan YES YES
Clock Frequency-Max 25 MHz 25 MHz
Data Encoding/Decoding Method NRZI; BIPH-LEVEL(MANCHESTER) NRZI; BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 12.5 MBps 12.5 MBps
External Data Bus Width 16 16
JESD-30 Code S-XQCC-N56 S-XQCC-N56
Length 8 mm 8 mm
Low Power Mode YES YES
Number of Serial I/Os 1 1
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 1 1

Compare LAN9210-ABZJ with alternatives

Compare LAN9220-ABZJ with alternatives