LALAL04KB102K vs LAP04KB102K feature comparison

LALAL04KB102K TAIYO YUDEN

Buy Now Datasheet

LAP04KB102K TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE FERRITE
DC Resistance 14 Ω 14 Ω
Inductance-Nom (L) 1000 µH 1000 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 4 mm
Package Length 9.8 mm
Package Style Axial
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.1 A 0.1 A
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Self Resonance Frequency 1.4 MHz
Test Frequency 0.796 MHz

Compare LALAL04KB102K with alternatives

Compare LAP04KB102K with alternatives