LALAL04KB102K
vs
LAL04SK102K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
14 Ω
|
14 Ω
|
Inductance-Nom (L) |
1000 µH
|
1000 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
4 mm
|
4 mm
|
Package Length |
9.8 mm
|
9.8 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.1 A
|
0.1 A
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Self Resonance Frequency |
|
1.4 MHz
|
Test Frequency |
|
0.796 MHz
|
|
|
|
Compare LALAL04KB102K with alternatives
Compare LAL04SK102K with alternatives