LAL03KH100M vs AL0255-100-MAQ feature comparison

LAL03KH100M TAIYO YUDEN

Buy Now Datasheet

AL0255-100-MAQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE
DC Resistance 2.5 Ω 2.5 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current-Max 0.16 A 0.16 A
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 20% 20%
Base Number Matches 1 1
JESD-609 Code e0
Package Diameter 2 mm
Package Length 3.2 mm
Package Style Axial
Quality Factor-Min (at L-nom) 40
Self Resonance Frequency 24 MHz
Terminal Finish Tin/Lead (Sn/Pb)
Test Frequency 7.96 MHz

Compare LAL03KH100M with alternatives

Compare AL0255-100-MAQ with alternatives