AL0255-100-MAQ
vs
LAL03TB100M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
TAIYO YUDEN CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
2.5 Ω
2.5 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
2 mm
Package Length
3.2 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.16 A
0.16 A
Self Resonance Frequency
24 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.96 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Core Material
FERRITE
Compare AL0255-100-MAQ with alternatives
Compare LAL03TB100M with alternatives