LAA127
vs
OCM439CLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
IXYS INTEGRATED CIRCUITS DIVISION
OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Control Current
0.005 A
Control Voltage
0.9 V
Forward Current-Max
0.05 A
0.05 A
Input Type
DC
Isolation Voltage-Max
3750 V
4000 V
JESD-609 Code
e3
Number of Elements
2
2
On-State Current-Max
0.2 A
0.075 A
On-state Resistance-Max
10 Ω
35 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3 mm
Overall Length
9 mm
Terminal Finish
Matte Tin (Sn)
Base Number Matches
3
1
Package Description
DIP-6
Compare LAA127 with alternatives
Compare OCM439CLF with alternatives