LAA100L vs OCM447CLF-R1 feature comparison

LAA100L IXYS Integrated Circuits Division

Buy Now Datasheet

OCM447CLF-R1 OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Control Current 0.005 A
Control Voltage 0.9 V
Forward Current-Max 0.05 A 0.05 A
Input Type DC
Isolation Voltage-Max 3750 V 4000 V
JESD-609 Code e3
Number of Elements 2 2
On-State Current-Max 0.12 A 0.075 A
On-state Resistance-Max 25 Ω 33 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 3.3 mm
Overall Length 9.65 mm
Terminal Finish Matte Tin (Sn)
Base Number Matches 5 1
Package Description DIP-6

Compare LAA100L with alternatives

Compare OCM447CLF-R1 with alternatives